BSC070N10NS5SCATMA1 | |
---|---|
DigiKey Part Number | 448-BSC070N10NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC070N10NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC070N10NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC070N10NS5SCATMA1 |
Description | MOSFET N-CH 100V 14A/82A 8SWSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 82A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC070N10NS5SCATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WSON-8-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥18.17700 | ¥181.77 |
100 | ¥14.46810 | ¥1,446.81 |
500 | ¥12.24230 | ¥6,121.15 |
1,000 | ¥10.38746 | ¥10,387.46 |
2,000 | ¥9.86806 | ¥19,736.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.86806 | ¥39,472.24 |
8,000 | ¥9.49708 | ¥75,976.64 |