BSC033N08NS5SCATMA1 | |
---|---|
DigiKey Part Number | 448-BSC033N08NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC033N08NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC033N08NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC033N08NS5SCATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 144A (Tc) 136W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 76µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WSON-8-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.22800 | ¥202.28 |
100 | ¥16.36240 | ¥1,636.24 |
500 | ¥14.54414 | ¥7,272.07 |
1,000 | ¥12.45342 | ¥12,453.42 |
2,000 | ¥11.72622 | ¥23,452.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.72622 | ¥46,904.88 |