BSC014N06NSSCATMA1 | |
---|---|
DigiKey Part Number | 448-BSC014N06NSSCATMA1TR-ND - Tape & Reel (TR) 448-BSC014N06NSSCATMA1CT-ND - Cut Tape (CT) 448-BSC014N06NSSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N06NSSCATMA1 |
Description | MOSFET N-CH 60V 261A WSON-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 261A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC014N06NSSCATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8125 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WSON-8-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥23.86600 | ¥238.66 |
100 | ¥19.30780 | ¥1,930.78 |
500 | ¥17.16226 | ¥8,581.13 |
1,000 | ¥14.69514 | ¥14,695.14 |
2,000 | ¥13.83705 | ¥27,674.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.83707 | ¥55,348.28 |