BQ25703ARSNR | |
---|---|
DigiKey Part Number | 296-47649-2-ND - Tape & Reel (TR) 296-47649-1-ND - Cut Tape (CT) 296-47649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25703ARSNR |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25703ARSNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.86500 | ¥298.65 |
25 | ¥28.23440 | ¥705.86 |
100 | ¥24.46910 | ¥2,446.91 |
250 | ¥23.21444 | ¥5,803.61 |
500 | ¥20.83036 | ¥10,415.18 |
1,000 | ¥17.56776 | ¥17,567.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.68942 | ¥50,068.26 |