STEF12H60MPUR | |
---|---|
DigiKey Part Number | 497-STEF12H60MPURTR-ND - Tape & Reel (TR) 497-STEF12H60MPURCT-ND - Cut Tape (CT) 497-STEF12H60MPURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF12H60MPUR |
Description | IC ELECTRONIC FUSE 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 60A 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STEF12H60MPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 8V ~ 15V | |
Current - Output | 60A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.24000 | ¥46.24 |
10 | ¥41.55200 | ¥415.52 |
25 | ¥39.28400 | ¥982.10 |
100 | ¥34.04580 | ¥3,404.58 |
250 | ¥32.29976 | ¥8,074.94 |
500 | ¥28.98240 | ¥14,491.20 |
1,000 | ¥24.44304 | ¥24,443.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.22088 | ¥69,662.64 |