REF3425MDBVTEP | |
---|---|
DigiKey Part Number | 296-53393-2-ND - Tape & Reel (TR) 296-53393-1-ND - Cut Tape (CT) 296-53393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425MDBVTEP |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425MDBVTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.88900 | ¥538.89 |
25 | ¥51.37800 | ¥1,284.45 |
100 | ¥44.61270 | ¥4,461.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.60740 | ¥10,651.85 |
500 | ¥38.84800 | ¥19,424.00 |
1,250 | ¥33.83532 | ¥42,294.15 |
2,500 | ¥32.58217 | ¥81,455.42 |