13A (Ta), 71A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,381 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.25674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 71A (Tc) | 4.5V, 10V | 7.8mOhm @ 50A, 10V | 2.3V @ 40µA | 33 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-46 | 8-PowerTDFN | |||
0 In Stock | 1 : ¥12.48000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 13A (Ta), 71A (Tc) | - | 9.6mOhm @ 43A, 10V | 4V @ 100µA | 59 nC @ 10 V | - | 2474 pF @ 25 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 13A (Ta), 71A (Tc) | 10V | 9.6mOhm @ 43A, 10V | 4V @ 100µA | 59 nC @ 10 V | ±20V | 2474 pF @ 25 V | - | 3.6W (Ta), 105W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN |