TPS54618CQRTERQ1 | |
---|---|
DigiKey Part Number | 296-TPS54618CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS54618CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS54618CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54618CQRTERQ1 |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54618CQRTERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.83417 | ¥44,502.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.63900 | ¥256.39 |
25 | ¥24.23520 | ¥605.88 |
100 | ¥21.00400 | ¥2,100.40 |
250 | ¥19.92684 | ¥4,981.71 |
500 | ¥17.88014 | ¥8,940.07 |
1,000 | ¥15.07969 | ¥15,079.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.54900 | ¥265.49 |
25 | ¥25.09560 | ¥627.39 |
100 | ¥21.74950 | ¥2,174.95 |
250 | ¥20.63416 | ¥5,158.54 |
500 | ¥18.51480 | ¥9,257.40 |
1,000 | ¥15.61495 | ¥15,614.95 |