TLF35584QVHS2XUMA1 | |
---|---|
DigiKey Part Number | 448-TLF35584QVHS2XUMA1TR-ND - Tape & Reel (TR) 448-TLF35584QVHS2XUMA1CT-ND - Cut Tape (CT) 448-TLF35584QVHS2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35584QVHS2XUMA1 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | - Industrial Safety Voltage Regulator IC 8 Output PG-VQFN-48 |
Datasheet | Datasheet |
EDA/CAD Models | TLF35584QVHS2XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Industrial Safety | |
Voltage - Input | 3V ~ 40V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥34.98200 | ¥349.82 |
100 | ¥30.19070 | ¥3,019.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.19054 | ¥75,476.35 |