TLF35584QKVS1XUMA2 | |
---|---|
DigiKey Part Number | 448-TLF35584QKVS1XUMA2TR-ND - Tape & Reel (TR) 448-TLF35584QKVS1XUMA2CT-ND - Cut Tape (CT) 448-TLF35584QKVS1XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35584QKVS1XUMA2 |
Description | IC REG AUTO APPL 1OUT LQFP64-18 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-LQFP-64-18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 3V ~ 40V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-64-18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥56.93300 | ¥569.33 |
100 | ¥47.44440 | ¥4,744.44 |
500 | ¥41.86306 | ¥20,931.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥37.67672 | ¥71,585.77 |