74HCT11PW-Q100J | |
---|---|
DigiKey Part Number | 1727-7965-2-ND - Tape & Reel (TR) 1727-7965-1-ND - Cut Tape (CT) 1727-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT11PW-Q100J |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.19610 | ¥219.61 |
250 | ¥2.03964 | ¥509.91 |
500 | ¥1.72570 | ¥862.85 |
1,000 | ¥1.33360 | ¥1,333.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21590 | ¥3,039.75 |
5,000 | ¥1.13745 | ¥5,687.25 |
12,500 | ¥1.05901 | ¥13,237.62 |
25,000 | ¥1.00409 | ¥25,102.25 |
62,500 | ¥1.00057 | ¥62,535.62 |