TJA1043T/1J

DigiKey Part Number
568-13274-2-ND - Tape & Reel (TR)
568-13274-1-ND - Cut Tape (CT)
568-13274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1043T/1J
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1043T/1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.67000¥16.67
10¥14.95800¥149.58
25¥14.10760¥352.69
100¥12.02080¥1,202.08
250¥11.28684¥2,821.71
500¥9.87606¥4,938.03
1,000¥8.18304¥8,183.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.61870¥19,046.75
5,000¥7.33651¥36,682.55
Manufacturers Standard Package