TJA1043T,118 | |
---|---|
DigiKey Part Number | 568-8680-2-ND - Tape & Reel (TR) 568-8680-1-ND - Cut Tape (CT) 568-8680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1043T,118 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.03500 | ¥170.35 |
25 | ¥16.07160 | ¥401.79 |
100 | ¥13.69310 | ¥1,369.31 |
250 | ¥12.85752 | ¥3,214.38 |
500 | ¥11.25022 | ¥5,625.11 |
1,000 | ¥9.32166 | ¥9,321.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.67875 | ¥21,696.88 |
5,000 | ¥8.35732 | ¥41,786.60 |