TJA1021T/20/C,118 | |
---|---|
DigiKey Part Number | 568-8674-2-ND - Tape & Reel (TR) 568-8674-1-ND - Cut Tape (CT) 568-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021T/20/C,118 |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1021T/20/C,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥12.02100 | ¥120.21 |
25 | ¥11.34080 | ¥283.52 |
100 | ¥9.66160 | ¥966.16 |
250 | ¥9.07216 | ¥2,268.04 |
500 | ¥7.93826 | ¥3,969.13 |
1,000 | ¥6.57739 | ¥6,577.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.12373 | ¥15,309.33 |
5,000 | ¥5.89694 | ¥29,484.70 |
12,500 | ¥5.67013 | ¥70,876.62 |