MX25L6473FM2I-08G | |
---|---|
DigiKey Part Number | 1092-MX25L6473FM2I-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6473FM2I-08G |
Description | IC FLASH 64MBIT SPI 133MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 133 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L6473FM2I-08G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.82100 | ¥58.21 |
25 | ¥5.66160 | ¥141.54 |
92 | ¥5.13109 | ¥472.06 |