TPS5432DDAR | |
---|---|
DigiKey Part Number | 296-30316-2-ND - Tape & Reel (TR) 296-30316-1-ND - Cut Tape (CT) 296-30316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5432DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5432DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.54600 | ¥65.46 |
25 | ¥6.14800 | ¥153.70 |
100 | ¥5.01830 | ¥501.83 |
250 | ¥4.66104 | ¥1,165.26 |
500 | ¥3.96684 | ¥1,983.42 |
1,000 | ¥3.17350 | ¥3,173.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87596 | ¥7,189.90 |
5,000 | ¥2.67761 | ¥13,388.05 |
12,500 | ¥2.57845 | ¥32,230.62 |
25,000 | ¥2.47927 | ¥61,981.75 |