REF3120AIDBZR | |
---|---|
DigiKey Part Number | 296-39159-2-ND - Tape & Reel (TR) 296-39159-1-ND - Cut Tape (CT) 296-39159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3120AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3120AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 39µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.02300 | ¥180.23 |
25 | ¥17.00240 | ¥425.06 |
100 | ¥14.48440 | ¥1,448.44 |
250 | ¥13.60060 | ¥3,400.15 |
500 | ¥11.90052 | ¥5,950.26 |
1,000 | ¥9.86039 | ¥9,860.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.18041 | ¥27,541.23 |
6,000 | ¥8.84039 | ¥53,042.34 |