PS2805C-4-F3-A | |
---|---|
DigiKey Part Number | 559-PS2805C-4-F3-ATR-ND - Tape & Reel (TR) 559-PS2805C-4-F3-ACT-ND - Cut Tape (CT) 559-PS2805C-4-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805C-4-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2805C-4-F3-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥17.97100 | ¥179.71 |
100 | ¥13.82920 | ¥1,382.92 |
500 | ¥12.50098 | ¥6,250.49 |
1,000 | ¥10.74301 | ¥10,743.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.15707 | ¥25,392.67 |
5,000 | ¥9.92265 | ¥49,613.25 |