PS2805C-1-F3-A | |
---|---|
DigiKey Part Number | 559-1046-2-ND - Tape & Reel (TR) 559-1046-1-ND - Cut Tape (CT) 559-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805C-1-F3-A |
Description | OPTOISOLATOR 2.5KV TRANS 4SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.36400 | ¥53.64 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.64906 | ¥1,824.53 |
1,000 | ¥3.00518 | ¥3,005.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.85493 | ¥9,992.25 |
7,000 | ¥2.79052 | ¥19,533.64 |
10,500 | ¥2.72613 | ¥28,624.36 |
24,500 | ¥2.68320 | ¥65,738.40 |