PS2701A-1-F3-A | |
---|---|
DigiKey Part Number | 559-1154-2-ND - Tape & Reel (TR) 559-1154-1-ND - Cut Tape (CT) 559-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2701A-1-F3-A |
Description | OPTOISOLATOR 3.75KV TRANS 4SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.75230 | ¥375.23 |
1,000 | ¥2.96212 | ¥2,962.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.76464 | ¥9,676.24 |
7,000 | ¥2.66591 | ¥18,661.37 |
10,500 | ¥2.62641 | ¥27,577.31 |
24,500 | ¥2.56717 | ¥62,895.67 |