PCA9548APWR | |
---|---|
DigiKey Part Number | 296-21775-2-ND - Tape & Reel (TR) 296-21775-1-ND - Cut Tape (CT) 296-21775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548APWR |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.59800 | ¥95.98 |
25 | ¥9.05200 | ¥226.30 |
100 | ¥7.71400 | ¥771.40 |
250 | ¥7.24304 | ¥1,810.76 |
500 | ¥6.37592 | ¥3,187.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.37591 | ¥12,751.82 |