RN1401,LF | |
---|---|
DigiKey Part Number | RN1401LFTR-ND - Tape & Reel (TR) RN1401LFCT-ND - Cut Tape (CT) RN1401LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1401,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1401,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.47240 | ¥236.20 |
1,000 | ¥0.32823 | ¥328.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28450 | ¥853.50 |
6,000 | ¥0.26389 | ¥1,583.34 |
9,000 | ¥0.21884 | ¥1,969.56 |
30,000 | ¥0.21498 | ¥6,449.40 |
75,000 | ¥0.19309 | ¥14,481.75 |
150,000 | ¥0.16735 | ¥25,102.50 |