TLS115B0EJXUMA1

DigiKey Part Number
TLS115B0EJXUMA1TR-ND - Tape & Reel (TR)
TLS115B0EJXUMA1CT-ND - Cut Tape (CT)
TLS115B0EJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS115B0EJXUMA1
Description
IC REG LINEAR POS ADJ 150MA DSO8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLS115B0EJXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
14 mA
PSRR
85dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.76900¥127.69
25¥12.04120¥301.03
100¥10.26010¥1,026.01
250¥9.63356¥2,408.39
500¥8.42946¥4,214.73
1,000¥6.98443¥6,984.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.50278¥16,256.95
5,000¥6.26193¥31,309.65
12,500¥6.02109¥75,263.62
Manufacturers Standard Package