14V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ¥66.99000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 3.75V | 14V | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -45°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
13,231 In Stock | 1 : ¥89.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
11,854 In Stock | 1 : ¥89.82000 Cut Tape (CT) 2,500 : ¥49.04662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
561 In Stock | 1 : ¥91.46000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
959 In Stock | 1 : ¥95.32000 Cut Tape (CT) 750 : ¥62.07729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 15V | 3.3V (3.3V) | 14V | 0.85V @ 3A | 3A | 750 µA | 140 mA | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
472 In Stock | 1 : ¥95.32000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 15V | 3.3V (3.3V) | 14V | 0.85V @ 3A | 3A | 750 µA | 140 mA | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
355 In Stock | 1 : ¥194.24000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
253 In Stock | 1 : ¥201.14000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
37,173 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥3.11973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 14V | 0.45V @ 150mA | 150mA | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,397 In Stock | 1 : ¥14.37000 Cut Tape (CT) 5,000 : ¥6.33294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 2V | 14V | 0.5V @ 150mA | 150mA | 90 µA | 14 mA | 85dB (100Hz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFDFN Exposed Pad | PG-TSON-10 | |||
6,406 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥7.11830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 2V | 14V | 0.5V @ 150mA | 150mA | 90 µA | 14 mA | 85dB (100Hz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8 | |||
6 In Stock | 1 : ¥72.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 3.75V | 14V | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
137 In Stock | 1 : ¥83.08000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 3.75V | 14V | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
5,399 In Stock | 1 : ¥92.77000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
4,757 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.27988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 2V | 14V | 0.5V @ 150mA | 150mA | 90 µA | 14 mA | 85dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8 | |||
3,883 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.18154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V | 14V | 0.5V @ 250mA | 250mA | 110 µA | 25 mA | 80dB (100Hz) | Enable, Power Good, Soft Start | Over Temperature, Over Voltage, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 160°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8-52 | |||
6 In Stock | 1 : ¥83.90000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 15V | 3.75V | 14V | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -45°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
102 In Stock | 1 : ¥85.05000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 15V | 3.3V (3.3V) | 14V | 0.85V @ 3A | 3A | 750 µA | 140 mA | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
6,885 In Stock | 1 : ¥92.77000 Cut Tape (CT) 2,500 : ¥50.66352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
633 In Stock | 1 : ¥94.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
2,418 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥8.31243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 2.2V | 14V | 2.1V @ 70mA | 70mA | 100 µA | - | 80dB (100Hz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,440 In Stock | 1 : ¥13.63000 Cut Tape (CT) 5,000 : ¥5.72532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 45V | 2V | 14V | 0.5V @ 150mA | 150mA | 90 µA | 14 mA | 85dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFDFN Exposed Pad | PG-TSON-10 | |||
0 In Stock Check Lead Time | 750 : ¥54.10885 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 15V | 3.75V | 14V | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥55.72158 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
750 In Stock | 750 : ¥64.28076 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 15V | 3.75V | 14V | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -45°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |