LT3083EDF#TRPBF | |
---|---|
DigiKey Part Number | LT3083EDF#TRPBFTR-ND - Tape & Reel (TR) LT3083EDF#TRPBFCT-ND - Cut Tape (CT) LT3083EDF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3083EDF#TRPBF |
Description | IC REG LINEAR POS ADJ 3A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3083EDF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
25 | ¥77.34280 | ¥1,933.57 |
100 | ¥67.15620 | ¥6,715.62 |
250 | ¥64.13796 | ¥16,034.49 |
500 | ¥58.47860 | ¥29,239.30 |
1,000 | ¥50.93297 | ¥50,932.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.78756 | ¥126,968.90 |