LT1528CQ#PBF | |
---|---|
DigiKey Part Number | LT1528CQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1528CQ#PBF |
Description | IC REG LIN POS ADJ 3A 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1528CQ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 140 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.70000 | ¥98.70 |
10 | ¥89.16100 | ¥891.61 |
50 | ¥85.01720 | ¥4,250.86 |
100 | ¥73.81950 | ¥7,381.95 |
250 | ¥70.50160 | ¥17,625.40 |
500 | ¥64.28076 | ¥32,140.38 |
1,000 | ¥55.98646 | ¥55,986.46 |