THS4521HD | |
---|---|
DigiKey Part Number | 296-43490-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4521HD |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4521HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 422.5V/µs | |
Gain Bandwidth Product | 81 MHz | |
-3db Bandwidth | 104.3 MHz | |
Current - Input Bias | 750 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.90000 | ¥676.90 |
10 | ¥641.97400 | ¥6,419.74 |
75 | ¥624.50667 | ¥46,838.00 |