ESDCAN03-2BWY | |
---|---|
DigiKey Part Number | 497-15846-2-ND - Tape & Reel (TR) 497-15846-1-ND - Cut Tape (CT) 497-15846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN03-2BWY |
Description | TVS DIODE 24VWM 41VC SOT323-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDCAN03-2BWY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.85710 | ¥85.71 |
500 | ¥0.75958 | ¥379.79 |
1,000 | ¥0.59102 | ¥591.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52899 | ¥1,586.97 |
6,000 | ¥0.52030 | ¥3,121.80 |