SPC582B60E1MH00Y | |
---|---|
DigiKey Part Number | 497-19074-ND |
Manufacturer | |
Manufacturer Product Number | SPC582B60E1MH00Y |
Description | IC MCU 32BIT 1MB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC58 2B-Line Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC582B60E1MH00Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 27x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-eTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.10000 | ¥85.10 |
10 | ¥76.89400 | ¥768.94 |
25 | ¥73.31800 | ¥1,832.95 |
80 | ¥63.66025 | ¥5,092.82 |
230 | ¥60.79922 | ¥13,983.82 |
440 | ¥55.43450 | ¥24,391.18 |
960 | ¥48.28169 | ¥46,350.42 |