ESDCAN05-2BWY | |
---|---|
DigiKey Part Number | 497-17303-2-ND - Tape & Reel (TR) 497-17303-1-ND - Cut Tape (CT) 497-17303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN05-2BWY |
Description | TVS DIODE 36VWM 61VC SOT323-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 61V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDCAN05-2BWY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 61V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21920 | ¥121.92 |
500 | ¥1.08042 | ¥540.21 |
1,000 | ¥0.84077 | ¥840.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75251 | ¥2,257.53 |
6,000 | ¥0.73570 | ¥4,414.20 |
9,000 | ¥0.65162 | ¥5,864.58 |
30,000 | ¥0.64321 | ¥19,296.30 |
75,000 | ¥0.54652 | ¥40,989.00 |
150,000 | ¥0.52550 | ¥78,825.00 |