SPC582B50E1AD00X | |
---|---|
DigiKey Part Number | 497-19043-2-ND - Tape & Reel (TR) 497-19043-1-ND - Cut Tape (CT) 497-19043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC582B50E1AD00X |
Description | IC MCU 32BIT 512KB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC58 2B-Line Microcontroller IC 32-Bit Single-Core 48MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC582B50E1AD00X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 27x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-eTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.04949 | ¥40,049.49 |
2,000 | ¥38.56615 | ¥77,132.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥61.59800 | ¥615.98 |
25 | ¥58.72960 | ¥1,468.24 |
100 | ¥50.99600 | ¥5,099.60 |
250 | ¥48.70384 | ¥12,175.96 |
500 | ¥44.40650 | ¥22,203.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.65000 | ¥70.65 |
10 | ¥63.78500 | ¥637.85 |
25 | ¥60.81440 | ¥1,520.36 |
100 | ¥52.80620 | ¥5,280.62 |
250 | ¥50.43260 | ¥12,608.15 |
500 | ¥45.98274 | ¥22,991.37 |