HSP051-2W3Y | |
---|---|
DigiKey Part Number | 497-18293-2-ND - Tape & Reel (TR) 497-18293-1-ND - Cut Tape (CT) 497-18293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP051-2W3Y |
Description | TVS DIODE 18VC SOT323-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | HSP051-2W3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 18V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.63620 | ¥163.62 |
500 | ¥1.51536 | ¥757.68 |
1,000 | ¥1.03041 | ¥1,030.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94862 | ¥2,845.86 |
6,000 | ¥0.90921 | ¥5,455.26 |
9,000 | ¥0.81829 | ¥7,364.61 |
30,000 | ¥0.80616 | ¥24,184.80 |
75,000 | ¥0.75767 | ¥56,825.25 |