Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,077 In Stock | 1 : ¥85.60000 Cut Tape (CT) 1,000 : ¥48.53917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 1MB (1M x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
949 In Stock | 1 : ¥85.09000 Tray | Tray | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 1MB (1M x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥70.64000 Cut Tape (CT) 1,000 : ¥40.04769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z2 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 512KB (512K x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥75.23000 Cut Tape (CT) 1,000 : ¥42.69042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 512KB (512K x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥91.64000 Cut Tape (CT) 1,000 : ¥51.98167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 80 | 512KB (512K x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥44.29343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 768KB (768K x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥45.67039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 768KB (768K x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b SAR | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥48.27955 Bulk | Bulk | Active | - | e200z2 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 96K x 8 | 3V ~ 5.5V | A/D 27x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-eTQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥51.40795 Bulk | Bulk | Active | - | e200z2 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 96K x 8 | 3V ~ 5.5V | A/D 27x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥54.62092 Bulk | Bulk | Active | - | e200z2 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 768KB (768K x 8) | FLASH | 64K x 8 | 96K x 8 | 3V ~ 5.5V | A/D 27x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥57.54232 Bulk | Bulk | Active | - | e200z2 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, Voltage Detect, WDT | - | 768KB (768K x 8) | FLASH | 64K x 8 | 96K x 8 | 3V ~ 5.5V | A/D 27x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,000 : ¥63.59219 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI | DMA, WDT | 48 | 1MB (1M x 8) | FLASH | 64K x 8 | 96K x 8 | 3.3V, 5V | A/D 27x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 540 : ¥69.32981 Bulk | Bulk | Active | - | e200z2 | 32-Bit | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | - | 1MB (1M x 8) | FLASH | 64K x 8 | 96K x 8 | 3V ~ 5.5V | A/D 27x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad |