R1540N001B-TR-KE | |
---|---|
DigiKey Part Number | 2129-R1540N001B-TR-KETR-ND - Tape & Reel (TR) 2129-R1540N001B-TR-KECT-ND - Cut Tape (CT) 2129-R1540N001B-TR-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1540N001B-TR-KE |
Description | IC REG LIN POS ADJ 70MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.1V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.51200 | ¥125.12 |
25 | ¥11.80240 | ¥295.06 |
100 | ¥10.05700 | ¥1,005.70 |
250 | ¥9.44292 | ¥2,360.73 |
500 | ¥8.31242 | ¥4,156.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.31243 | ¥24,937.29 |