TLS115D0LDXUMA1 | |
---|---|
DigiKey Part Number | TLS115D0LDXUMA1TR-ND - Tape & Reel (TR) TLS115D0LDXUMA1CT-ND - Cut Tape (CT) TLS115D0LDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS115D0LDXUMA1 |
Description | IC REG LIN POS ADJ 150MA TSON-10 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLS115D0LDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 85dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.36400 | ¥133.64 |
25 | ¥12.61240 | ¥315.31 |
100 | ¥10.74470 | ¥1,074.47 |
250 | ¥10.08892 | ¥2,522.23 |
500 | ¥8.82766 | ¥4,413.83 |
1,000 | ¥7.31436 | ¥7,314.36 |
2,500 | ¥6.80995 | ¥17,024.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.55774 | ¥32,788.70 |
10,000 | ¥6.30551 | ¥63,055.10 |