TLE9250VSJXUMA1 | |
---|---|
DigiKey Part Number | TLE9250VSJXUMA1TR-ND - Tape & Reel (TR) TLE9250VSJXUMA1CT-ND - Cut Tape (CT) TLE9250VSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9250VSJXUMA1 |
Description | IC TRANSCEIVER 1/1 DSO-8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9250VSJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.81070 | ¥981.07 |
250 | ¥9.21240 | ¥2,303.10 |
500 | ¥8.06072 | ¥4,030.36 |
1,000 | ¥6.67892 | ¥6,678.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.21830 | ¥15,545.75 |
5,000 | ¥5.98800 | ¥29,940.00 |
12,500 | ¥5.75769 | ¥71,971.12 |