SK320A | |
---|---|
DigiKey Part Number | 1655-SK320ATR-ND - Tape & Reel (TR) 1655-SK320ACT-ND - Cut Tape (CT) 1655-SK320ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK320A |
Description | DIODE SCHOTTKY 200V 3A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.93350 | ¥93.35 |
500 | ¥0.82690 | ¥413.45 |
1,000 | ¥0.64348 | ¥643.48 |
2,000 | ¥0.57596 | ¥1,151.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56648 | ¥2,832.40 |