SK320B | |
---|---|
DigiKey Part Number | 1655-SK320BTR-ND - Tape & Reel (TR) 1655-SK320BCT-ND - Cut Tape (CT) 1655-SK320BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK320B |
Description | DIODE SCHOTTKY 200V 3A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK320B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37920 | ¥137.92 |
500 | ¥1.27696 | ¥638.48 |
1,000 | ¥0.86835 | ¥868.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79936 | ¥2,398.08 |
6,000 | ¥0.76617 | ¥4,597.02 |
9,000 | ¥0.68955 | ¥6,205.95 |
30,000 | ¥0.67934 | ¥20,380.20 |
75,000 | ¥0.63848 | ¥47,886.00 |