PTZTE253.6B | |
---|---|
DigiKey Part Number | PTZTE253.6BTR-ND - Tape & Reel (TR) PTZTE253.6BCT-ND - Cut Tape (CT) PTZTE253.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE253.6B |
Description | DIODE ZENER 3.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE253.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 60 µA @ 1 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93570 | ¥967.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.57338 | ¥2,360.07 |
3,000 | ¥1.40650 | ¥4,219.50 |
7,500 | ¥1.33500 | ¥10,012.50 |
10,500 | ¥1.23964 | ¥13,016.22 |
37,500 | ¥1.21103 | ¥45,413.62 |