NRVTS2H60ESFT1G | |
---|---|
DigiKey Part Number | 488-NRVTS2H60ESFT1GTR-ND - Tape & Reel (TR) 488-NRVTS2H60ESFT1GCT-ND - Cut Tape (CT) 488-NRVTS2H60ESFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS2H60ESFT1G |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53770 | ¥153.77 |
500 | ¥1.42408 | ¥712.04 |
1,000 | ¥0.96843 | ¥968.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89150 | ¥2,674.50 |
6,000 | ¥0.85448 | ¥5,126.88 |
9,000 | ¥0.76903 | ¥6,921.27 |
30,000 | ¥0.75764 | ¥22,729.20 |
75,000 | ¥0.71207 | ¥53,405.25 |