TLD1313ELXUMA1 | |
---|---|
DigiKey Part Number | TLD1313ELXUMA1TR-ND - Tape & Reel (TR) TLD1313ELXUMA1CT-ND - Cut Tape (CT) TLD1313ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1313ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.86800 | ¥98.68 |
25 | ¥9.36240 | ¥234.06 |
100 | ¥7.69180 | ¥769.18 |
250 | ¥7.18980 | ¥1,797.45 |
500 | ¥6.35390 | ¥3,176.95 |
1,000 | ¥5.01619 | ¥5,016.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68179 | ¥11,704.48 |
5,000 | ¥4.44768 | ¥22,238.40 |
12,500 | ¥4.28048 | ¥53,506.00 |