TLD5098ELXUMA1 | |
---|---|
DigiKey Part Number | TLD5098ELXUMA1TR-ND - Tape & Reel (TR) TLD5098ELXUMA1CT-ND - Cut Tape (CT) TLD5098ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5098ELXUMA1 |
Description | IC LED DRIVER CTRLR PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD5098ELXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥27.60300 | ¥276.03 |
25 | ¥26.09520 | ¥652.38 |
100 | ¥22.61490 | ¥2,261.49 |
250 | ¥21.45536 | ¥5,363.84 |
500 | ¥19.25168 | ¥9,625.84 |
1,000 | ¥16.23639 | ¥16,236.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.42457 | ¥38,561.42 |
5,000 | ¥14.84469 | ¥74,223.45 |