TLD5098EPXUMA1 | |
---|---|
DigiKey Part Number | 448-TLD5098EPXUMA1TR-ND - Tape & Reel (TR) 448-TLD5098EPXUMA1CT-ND - Cut Tape (CT) 448-TLD5098EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5098EPXUMA1 |
Description | IC LED DRV CTRL PWM 90MA 14TSDSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 90mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5098EPXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | 90mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.47500 | ¥154.75 |
25 | ¥14.60360 | ¥365.09 |
100 | ¥12.44110 | ¥1,244.11 |
250 | ¥11.68156 | ¥2,920.39 |
500 | ¥10.22138 | ¥5,110.69 |
1,000 | ¥8.46915 | ¥8,469.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.22873 | ¥21,686.19 |