TLD21421EPXUMA1 | |
---|---|
DigiKey Part Number | TLD21421EPXUMA1TR-ND - Tape & Reel (TR) TLD21421EPXUMA1CT-ND - Cut Tape (CT) TLD21421EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD21421EPXUMA1 |
Description | IC LED DRV LIN PWM 180MA 14TSDSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 180mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.89600 | ¥272.40 |
100 | ¥8.95030 | ¥895.03 |
250 | ¥8.36644 | ¥2,091.61 |
500 | ¥7.39358 | ¥3,696.79 |
1,000 | ¥5.83709 | ¥5,837.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.44794 | ¥16,343.82 |
6,000 | ¥5.17554 | ¥31,053.24 |
15,000 | ¥4.98098 | ¥74,714.70 |