TLD5190QVXUMA1 | |
---|---|
DigiKey Part Number | TLD5190QVXUMA1TR-ND - Tape & Reel (TR) TLD5190QVXUMA1CT-ND - Cut Tape (CT) TLD5190QVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5190QVXUMA1 |
Description | IC LED DRIVER CTRLR PWM 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5190QVXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 55V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.83300 | ¥238.33 |
25 | ¥22.53080 | ¥563.27 |
100 | ¥19.52620 | ¥1,952.62 |
250 | ¥18.52460 | ¥4,631.15 |
500 | ¥16.62206 | ¥8,311.03 |
1,000 | ¥14.01865 | ¥14,018.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.31768 | ¥33,294.20 |
5,000 | ¥12.81703 | ¥64,085.15 |