TLD60981EPXUMA2 | |
---|---|
DigiKey Part Number | 448-TLD60981EPXUMA2TR-ND - Tape & Reel (TR) 448-TLD60981EPXUMA2CT-ND - Cut Tape (CT) 448-TLD60981EPXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD60981EPXUMA2 |
Description | LITIX POWER BOOST CONTROLLER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD60981EPXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 58V | |
Voltage - Output | 0V ~ 70V | |
Current - Output / Channel | 3mA | |
Frequency | 100kHz ~ 500kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.41600 | ¥194.16 |
25 | ¥18.31760 | ¥457.94 |
100 | ¥15.60600 | ¥1,560.60 |
250 | ¥14.65352 | ¥3,663.38 |
500 | ¥12.82174 | ¥6,410.87 |
1,000 | ¥10.62373 | ¥10,623.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.89109 | ¥29,673.27 |
6,000 | ¥9.52474 | ¥57,148.44 |