IAUC45N04S6L063HATMA1

DigiKey Part Number
448-IAUC45N04S6L063HATMA1TR-ND - Tape & Reel (TR)
448-IAUC45N04S6L063HATMA1CT-ND - Cut Tape (CT)
448-IAUC45N04S6L063HATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC45N04S6L063HATMA1
Description
MOSFET 2N-CH 40V 45A 8TDSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 45A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-57
Datasheet
 Datasheet
EDA/CAD Models
IAUC45N04S6L063HATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
45A (Tj)
Rds On (Max) @ Id, Vgs
6.3mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2V @ 9µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
775pF @ 25V
Power - Max
41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-57
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.17000¥11.17
10¥9.12900¥91.29
100¥7.09740¥709.74
500¥6.01598¥3,007.99
1,000¥4.90068¥4,900.68
2,000¥4.61342¥9,226.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.39371¥21,968.55
10,000¥4.19093¥41,909.30
Manufacturers Standard Package