MFS2613AMDA4AD | |
---|---|
DigiKey Part Number | 568-MFS2613AMDA4AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2613AMDA4AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.31000 | ¥70.31 |
10 | ¥64.70300 | ¥647.03 |
25 | ¥63.35120 | ¥1,583.78 |
40 | ¥63.13425 | ¥2,525.37 |
80 | ¥56.64888 | ¥4,531.91 |
250 | ¥54.93692 | ¥13,734.23 |
500 | ¥52.24116 | ¥26,120.58 |
1,000 | ¥50.41961 | ¥50,419.61 |