MFS2633AMBA0AD | |
---|---|
DigiKey Part Number | 568-MFS2633AMBA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMBA0AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 29µA | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥55.84300 | ¥558.43 |
25 | ¥54.67720 | ¥1,366.93 |
40 | ¥54.49050 | ¥2,179.62 |
80 | ¥48.89350 | ¥3,911.48 |
250 | ¥47.41524 | ¥11,853.81 |
500 | ¥45.08858 | ¥22,544.29 |
1,000 | ¥43.51640 | ¥43,516.40 |