LP5912Q1.8DRVRQ1 | |
---|---|
DigiKey Part Number | 296-44200-2-ND - Tape & Reel (TR) 296-44200-1-ND - Cut Tape (CT) 296-44200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.8DRVRQ1 |
Description | IC REG LINEAR 1.8V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.8DRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.22100 | ¥112.21 |
25 | ¥10.64640 | ¥266.16 |
100 | ¥8.74650 | ¥874.65 |
250 | ¥8.17576 | ¥2,043.94 |
500 | ¥7.22520 | ¥3,612.60 |
1,000 | ¥5.70414 | ¥5,704.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.32385 | ¥15,971.55 |
6,000 | ¥5.05767 | ¥30,346.02 |
15,000 | ¥4.86753 | ¥73,012.95 |